Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,309 In Stock 13,000 Factory | 1 : ¥3.78000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.394" (10.00mm) | - | Aluminum | Iridite | - | ||
25,278 In Stock 27,200 Factory | 1 : ¥4.34000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.709" (18.00mm) | - | Aluminum | Iridite | - | ||
9,221 In Stock 8,500 Factory | 1 : ¥5.61000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.197" (5.00mm) Hex | 0.787" (20.00mm) | 0.787" (20.00mm) | - | Aluminum | Iridite | - | ||
10,758 In Stock 10,300 Factory | 1 : ¥3.83000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.197" (5.00mm) Hex | 0.236" (6.00mm) | 0.236" (6.00mm) | - | Aluminum | Iridite | - | ||
12,641 In Stock 9,800 Factory | 1 : ¥6.04000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.472" (12.00mm) | 0.787" (20.00mm) | - | Aluminum | Iridite | - | ||
20,367 In Stock 13,800 Factory | 1 : ¥6.29000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.197" (5.00mm) Hex | 0.984" (25.00mm) | 0.984" (25.00mm) | - | Aluminum | Iridite | - |