Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,309 In Stock 13,000 Factory | 1 : ¥3.78000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.394" (10.00mm) | - | Aluminum | Iridite | - | ||
89,036 In Stock | 1 : ¥4.51000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.709" (18.00mm) | - | Nylon | - | Natural | ||
23,941 In Stock 19,000 Factory | 1 : ¥6.46000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.591" (15.00mm) | 0.906" (23.00mm) | - | Aluminum | Iridite | - | ||
20,323 In Stock | 1 : ¥4.42000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Male | M3 | - | 0.236" (5.99mm) Hex | 0.394" (10.00mm) | 0.866" (22.00mm) | - | Nylon | - | Black | |||
8,694 In Stock 7,200 Factory | 1 : ¥6.46000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.787" (20.00mm) | 1.102" (28.00mm) | - | Aluminum | Iridite | - | ||
39,103 In Stock 13,600 Factory | 1 : ¥7.31000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.984" (25.00mm) | 1.299" (33.00mm) | - | Aluminum | Iridite | - |