



24342 | |
|---|---|
DigiKey Part Number | 36-24342-ND |
Manufacturer | |
Manufacturer Product Number | 24342 |
Description | HEX STANDOFF M3 ALUMINUM 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.299" (33.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.29000 | ¥8.29 |
| 10 | ¥8.19900 | ¥81.99 |
| 1,000 | ¥4.14365 | ¥4,143.65 |
| 2,500 | ¥3.79100 | ¥9,477.50 |
| 5,000 | ¥3.35019 | ¥16,750.95 |











