Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156,857 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.20925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
5,351 In Stock 12,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 4A, 3A | 50V, 40V | 320mV @ 200mA, 4A / 370mV @ 250mA, 2.5A | 100nA | 100 @ 2A, 2V / 60 @ 1.5A, 2V | 1.7W | 165MHz, 190MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | DFN3020B-8 |