PUMD13,115 | |
---|---|
DigiKey Part Number | 1727-4329-2-ND - Tape & Reel (TR) 1727-4329-1-ND - Cut Tape (CT) 1727-4329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD13,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD13,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77660 | ¥77.66 |
500 | ¥0.64756 | ¥323.78 |
1,000 | ¥0.44995 | ¥449.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38994 | ¥1,169.82 |
6,000 | ¥0.36170 | ¥2,170.20 |
9,000 | ¥0.29995 | ¥2,699.55 |
30,000 | ¥0.29466 | ¥8,839.80 |
75,000 | ¥0.26466 | ¥19,849.50 |
150,000 | ¥0.22937 | ¥34,405.50 |