Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,215 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.55876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
55,569 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
38,783 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.31756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 12V | 10GHz | 0.65dB @ 900MHz | 19dB | 450mW | 60 @ 5mA, 8V | 30mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
9,929 In Stock 3,000 Factory | 1 : ¥46.63000 Cut Tape (CT) 3,000 : ¥34.47926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 9V | 8.5GHz | 2.4dB @ 1GHz | - | - | 48 @ 10mA, 2V | 26mA | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | 6-SOT | ||
55,664 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.39093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 800MHz | - | - | 225mW | 120 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
39,187 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.00417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz | 8.5dB ~ 13dB | 700mW | 70 @ 70mA, 8V | 210mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
14,401 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.32396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 20dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
9,532 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 8V | 16GHz | 1.2dB @ 1GHz | 16dB | 600mW | 60 @ 50mA, 5V | 150mA | 150°C (TJ) | - | - | Surface Mount | 6-SMD, Flat Leads | 6-MCPH |