Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,419 In Stock 6,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.87293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 1 | 2032, 2450 | PCB, Surface Mount | SMD (SMT) Tab | - | - | ||
8,372 In Stock | 1 : ¥8.13000 Tray | Tray | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 1 | 2032 | PCB, Through Hole | PC Pin | 0.164" (4.17mm) | - | |||
16,224 In Stock 16,000 Factory | 1 : ¥13.87000 Cut Tape (CT) 400 : ¥8.89258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Holder | Holder (Open, Cover Required) | Coin, 20.0mm | 1 | 2032 | PCB, Surface Mount | SMD (SMT) Tab | 0.187" (4.75mm) | -40°C ~ 280°C | |||
161 In Stock 2,000 Factory | 1 : ¥8.13000 Tray | Tray | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 2 | 2032 | PCB, Surface Mount | SMD (SMT) Tab | 0.295" (7.50mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥5.99000 Bulk | Bulk | Active | Coin Cell, Holder | Holder (Open) | Coin, 20.0mm | 1 | 2032 | PCB, Through Hole | PC Pin | 0.730" (18.50mm) | - |