Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥25.04000 Cut Tape (CT) 250 : ¥17.50200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | - | Over Temperature, Reverse Current | 950mA | 4.2V | 5.5V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-WQFN (5x5) | |||
0 In Stock | 1,000 : ¥14.90473 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Lithium Ion | 1 | Constant - Programmable | - | Over Temperature, Reverse Current | 950mA | 4.2V | 5.5V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-WQFN (5x5) | |||
0 In Stock | 4,500 : ¥12.06422 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Lithium Ion | 1 | Constant - Programmable | - | Over Temperature, Reverse Current | 950mA | 4.2V | 5.5V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-WQFN (5x5) |