LP3921SQE/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LP3921SQE/NOPBTR-ND - Tape & Reel (TR) 296-LP3921SQE/NOPBCT-ND - Cut Tape (CT) 296-LP3921SQE/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP3921SQE/NOPB | |
Description | IC BATT CHG LI-ION 1CELL 32WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion 32-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP3921SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Reverse Current | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.51800 | ¥225.18 |
25 | ¥21.28520 | ¥532.13 |
100 | ¥18.44800 | ¥1,844.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.30352 | ¥3,075.88 |
500 | ¥11.70850 | ¥5,854.25 |