LP3921SQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 250
Unit Price: ¥27.79000
Datasheet
DS90LV804TSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3921SQX/NOPB

DigiKey Part Number
LP3921SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3921SQX/NOPB
Description
IC BATT CHG LI-ION 1CELL 32WQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP3921SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Reverse Current
Charge Current - Max
950mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥14.01307¥63,058.82
Manufacturers Standard Package