
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3921SQE/NOPB | |
---|---|
DigiKey Part Number | 296-LP3921SQE/NOPBTR-ND - Tape & Reel (TR) 296-LP3921SQE/NOPBCT-ND - Cut Tape (CT) 296-LP3921SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3921SQE/NOPB |
Description | IC BATT CHG LI-ION 1CELL 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3921SQE/NOPB Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Reverse Current | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
In-Stock: 250
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.79000 | ¥27.79 |
10 | ¥20.85600 | ¥208.56 |
25 | ¥19.12960 | ¥478.24 |
100 | ¥17.23260 | ¥1,723.26 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.32788 | ¥4,081.97 |
500 | ¥15.78240 | ¥7,891.20 |
750 | ¥15.50928 | ¥11,631.96 |
1,250 | ¥15.20650 | ¥19,008.12 |
1,750 | ¥15.02966 | ¥26,301.90 |
2,500 | ¥14.85949 | ¥37,148.72 |