Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,272 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥7.79938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 2 | Constant - Programmable | Timer | Over Current, Over Temperature | 2A | 8.4V | 18V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
668 In Stock | 1 : ¥128.90000 Tray | Tray | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Timer | - | 2A | 4.2V | 32V | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 77-BLGA | 77-LGA (15x9) | |||
544 In Stock | 1 : ¥166.74000 Tray | Tray | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Timer | - | 2A | 4.1V | 32V | - | 0°C ~ 125°C (TA) | - | - | Surface Mount | 77-BLGA | 77-LGA (15x9) |