PJ-018H-SMT-TR | |
---|---|
DigiKey Part Number | CP-018HPJTR-ND - Tape & Reel (TR) CP-018HPJCT-ND - Cut Tape (CT) CP-018HPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-018H-SMT-TR |
Description | CONN PWR JACK 1.7X4MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-018H-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.228" (5.80mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.38680 | ¥159.67 |
50 | ¥6.25220 | ¥312.61 |
100 | ¥5.97970 | ¥597.97 |
250 | ¥5.43624 | ¥1,359.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.74600 | ¥3,447.60 |
1,200 | ¥5.10752 | ¥6,129.02 |
1,800 | ¥4.78833 | ¥8,618.99 |
3,000 | ¥4.62870 | ¥13,886.10 |
6,000 | ¥4.46909 | ¥26,814.54 |
15,000 | ¥4.14987 | ¥62,248.05 |