PJ-054 | ||
---|---|---|
DigiKey Part Number | CP-054-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-054 | |
Description | CONN PWR JACK 1.7X4MM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.240" (6.10mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.18800 | ¥51.88 |
25 | ¥4.97800 | ¥124.45 |
50 | ¥4.87140 | ¥243.57 |
100 | ¥4.65960 | ¥465.96 |
250 | ¥4.23604 | ¥1,059.01 |
500 | ¥3.81242 | ¥1,906.21 |
1,000 | ¥3.38882 | ¥3,388.82 |
3,000 | ¥3.07112 | ¥9,213.36 |