DCJ250-15-A-K1-C | |
---|---|
DigiKey Part Number | 2073-DCJ250-15-A-K1-CTR-ND - Tape & Reel (TR) 2073-DCJ250-15-A-K1-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DCJ250-15-A-K1-C |
Description | DC HIGH POWER JACK, THRU HOLE, V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DCJ250-15-A-K1-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.55mm ID (0.100"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.260" (6.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 7 A | |
Mating Length/Depth | 0.372" (9.45mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.45000 | ¥94.50 |
25 | ¥9.06040 | ¥226.51 |
50 | ¥8.86840 | ¥443.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥8.48247 | ¥1,272.37 |
300 | ¥7.71153 | ¥2,313.46 |
450 | ¥6.94044 | ¥3,123.20 |
750 | ¥6.74764 | ¥5,060.73 |
1,050 | ¥6.16921 | ¥6,477.67 |
1,500 | ¥5.78364 | ¥8,675.46 |
3,750 | ¥5.59086 | ¥20,965.73 |
7,500 | ¥5.39807 | ¥40,485.52 |
15,000 | ¥5.01250 | ¥75,187.50 |