SLRC61002HN,118 | ||
---|---|---|
DigiKey Part Number | 568-13926-2-ND - Tape & Reel (TR) 568-13926-1-ND - Cut Tape (CT) 568-13926-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLRC61002HN,118 | |
Description | IC RFID READER 13.56MHZ 32HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.05800 | ¥480.58 |
25 | ¥43.25000 | ¥1,081.25 |
100 | ¥39.40650 | ¥3,940.65 |
250 | ¥35.56224 | ¥8,890.56 |
500 | ¥31.90990 | ¥15,954.95 |
1,000 | ¥26.91205 | ¥26,912.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥24.50917 | ¥147,055.02 |