PMPB08R6ENX | |
---|---|
DigiKey Part Number | 1727-PMPB08R6ENXTR-ND - Tape & Reel (TR) 1727-PMPB08R6ENXCT-ND - Cut Tape (CT) 1727-PMPB08R6ENXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB08R6ENX |
Description | MOSFET N-CH 30V 11A DFN2020M-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.94640 | ¥194.64 |
500 | ¥1.51988 | ¥759.94 |
1,000 | ¥1.23534 | ¥1,235.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10435 | ¥3,313.05 |
6,000 | ¥1.04821 | ¥6,289.26 |
9,000 | ¥0.97334 | ¥8,760.06 |
30,000 | ¥0.95087 | ¥28,526.10 |
75,000 | ¥0.92663 | ¥69,497.25 |