SJ-63043F

DigiKey Part Number
2223-SJ-63043F-ND
Manufacturer
Manufacturer Product Number
SJ-63043F
Description
AUDIO JACK, 6.35 MM, HORIZONTAL,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-63043F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
5 Conductor (TRRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.252" (6.40mm)
Number of Positions/Contacts
5 Conductors, 9 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Cover, Mounting Hardware, Thread Lock
Insulation Color
Black
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
1.220" (31.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
M12
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.56000¥23.56
10¥21.37700¥213.77
25¥20.24760¥506.19
50¥19.77800¥988.90
100¥18.83630¥1,883.63
300¥16.48163¥4,944.49
500¥16.01070¥8,005.35
1,000¥13.65625¥13,656.25
2,500¥12.71444¥31,786.10
Manufacturers Standard Package