IA-SS6335 | ||
---|---|---|
DigiKey Part Number | 102-4809-ND | |
Manufacturer | ||
Manufacturer Product Number | IA-SS6335 | |
Description | AUDIO ADAPTER, 6.3, STRAIGHT, 2 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Plug, Stereo, 6.35mm (0.250", 1/4") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | IA-SS6335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Stereo, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Actual Diameter | 0.142" (3.60mm ID), 0.236" (6.00mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Resource Type | Link |
---|---|
Datasheets | IA-SS6335 Datasheet |
Environmental Information | IA-SS6335 Cert of RoHS |
CAD Models | IA-SS6335 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.18000 | ¥16.18 |
10 | ¥14.06400 | ¥140.64 |
25 | ¥13.46560 | ¥336.64 |
45 | ¥13.16600 | ¥592.47 |
90 | ¥12.56722 | ¥1,131.05 |
270 | ¥11.37067 | ¥3,070.08 |
450 | ¥10.47304 | ¥4,712.87 |
945 | ¥8.97686 | ¥8,483.13 |
2,430 | ¥8.37839 | ¥20,359.49 |
Attribute | Description |
---|---|
Other Names | 102-4809 |
Standard Package | 45 |