SJ-63
Connectors, Interconnects | Audio Connectors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SJ-63062A AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 951 | Bag | - | |
SJ-63062B AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 388 | Bag | - | |
SJ-63043H AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 3,820 | Bag | - | |
SJ-63053A AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 507 | Bag | - | |
SJ-63063B AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 6,876 | Bag | - | |
SJ-63013G AUDIO JACK, 6.35 MM, VERTICAL, 3 | AUDIO JACK, 6.35 MM, VERTICAL, 3 | 1,506 | Bag | - | |
SJ-63053B AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 1,255 | Bag | - | |
SJ-63023H AUDIO JACK, 6.35 MM, VERTICAL, 3 | AUDIO JACK, 6.35 MM, VERTICAL, 3 | 733 | Bag | - | |
SJ-63043F AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 648 | Bag | - | |
SJ-63083D AUDIO JACK, 6.35 MM, VERTICAL, 3 | AUDIO JACK, 6.35 MM, VERTICAL, 3 | 880 | Bag | - | |
SJ-63072J AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 494 | Bag | - | |
SJ-63033A AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 888 | Bag | - | |
SJ-63083A AUDIO JACK, 6.35 MM, VERTICAL, 3 | AUDIO JACK, 6.35 MM, VERTICAL, 3 | 505 | Bag | - | |
SJ-63073E AUDIO JACK, 6.35 MM, HORIZONTAL, | AUDIO JACK, 6.35 MM, HORIZONTAL, | 20 | Bag | - | |
SJ-63516 CONN JACK 6COND 3.5MM R/A | CONN JACK 6COND 3.5MM R/A | 0 | Bulk | - |