35RASMT4BHNTRX | ||
---|---|---|
DigiKey Part Number | SC1488-2-ND - Tape & Reel (TR) SC1488-1-ND - Cut Tape (CT) SC1488-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 35RASMT4BHNTRX | |
Description | CONN JACK STEREO 3.5MM SMD R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 35RASMT4BHNTRX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.37500 | ¥143.75 |
25 | ¥13.76560 | ¥344.14 |
50 | ¥13.45840 | ¥672.92 |
100 | ¥12.84680 | ¥1,284.68 |
250 | ¥11.62344 | ¥2,905.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.70581 | ¥7,494.07 |
1,400 | ¥9.44075 | ¥13,217.05 |