SJ-3524-SMT-TR | |
---|---|
DigiKey Part Number | CP-3524SJTR-ND - Tape & Reel (TR) CP-3524SJCT-ND - Cut Tape (CT) CP-3524SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3524-SMT-TR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3524-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.15000 | ¥71.50 |
25 | ¥6.85960 | ¥171.49 |
50 | ¥6.71200 | ¥335.60 |
100 | ¥6.42050 | ¥642.05 |
250 | ¥5.83716 | ¥1,459.29 |
500 | ¥5.25348 | ¥2,626.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.66972 | ¥4,669.72 |
2,000 | ¥4.37788 | ¥8,755.76 |
3,000 | ¥4.23195 | ¥12,695.85 |
5,000 | ¥4.08602 | ¥20,430.10 |
10,000 | ¥3.88172 | ¥38,817.20 |