SJ-3524-SMT-TR-PI | ||
---|---|---|
DigiKey Part Number | CP-3524SJPITR-ND - Tape & Reel (TR) CP-3524SJPICT-ND - Cut Tape (CT) CP-3524SJPIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-3524-SMT-TR-PI | |
Description | CONN JACK STEREO 3.5MM SMD R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-3524-SMT-TR-PI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Pink | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.09400 | ¥80.94 |
25 | ¥7.76600 | ¥194.15 |
50 | ¥7.60020 | ¥380.01 |
100 | ¥7.26940 | ¥726.94 |
250 | ¥6.60820 | ¥1,652.05 |
500 | ¥5.94734 | ¥2,973.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.20865 | ¥6,208.65 |
2,000 | ¥5.82059 | ¥11,641.18 |
3,000 | ¥5.62658 | ¥16,879.74 |
5,000 | ¥5.43255 | ¥27,162.75 |
10,000 | ¥5.16092 | ¥51,609.20 |