SJ-43515TS-SMT-TR | |
---|---|
DigiKey Part Number | CP-43515TSSJTR-ND - Tape & Reel (TR) CP-43515TSSJCT-ND - Cut Tape (CT) CP-43515TSSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-43515TS-SMT-TR |
Description | CONN JACK 4COND 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-43515TS-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.23200 | ¥72.32 |
25 | ¥6.93520 | ¥173.38 |
50 | ¥6.78740 | ¥339.37 |
100 | ¥6.49280 | ¥649.28 |
250 | ¥5.90220 | ¥1,475.55 |
500 | ¥5.31194 | ¥2,655.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.72177 | ¥4,721.77 |
2,000 | ¥4.42665 | ¥8,853.30 |
3,000 | ¥4.27909 | ¥12,837.27 |
5,000 | ¥4.13153 | ¥20,657.65 |
10,000 | ¥3.92496 | ¥39,249.60 |