Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥688.11000 Bulk | Bulk | Active | - | Receptacle, Female Sockets | Power | 3 | All | 0.197" (5.00mm) | 2 | - | Through Hole, Right Angle | Solder | - | Board Lock | Gold | Flash | Blue | |||
31 In Stock | 1 : ¥153.68000 Bulk | Bulk | Active | - | Header, Male Pins | Power | 3 | All | 0.197" (5.00mm) | 1 | - | Through Hole, Right Angle | Solder | - | Board Lock | Gold | Flash | Blue | |||
100 In Stock | 1 : ¥181.34000 Bulk | Bulk | Active | - | Header, Male Pins | Power | 6 | All | 0.197" (5.00mm) | 1 | - | Through Hole | Solder | - | - | Gold | Flash | Blue | |||
35 In Stock | 1 : ¥212.13000 Bulk | Bulk | Active | - | Header, Male Pins | Power | 12 | All | 0.197" (5.00mm) | 2 | - | Through Hole, Right Angle | Solder | - | Board Lock | Gold | Flash | Blue | |||
38 In Stock | 1 : ¥354.48000 Bulk | Bulk | Active | - | Header, Male Pins | Power | 12 | All | 0.197" (5.00mm) | 2 | - | Through Hole, Right Angle | Solder | - | - | Gold | Flash | Blue | |||
23 In Stock | 1 : ¥365.81000 Bulk | Bulk | Active | - | Receptacle, Female Sockets | Power | 6 | All | 0.197" (5.00mm) | 1 | - | Through Hole, Right Angle | Solder | - | Board Lock | Gold | Flash | Blue |