PLA03M4B0A1/AA | ||
---|---|---|
DigiKey Part Number | 4306-PLA03M4B0A1/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | PLA03M4B0A1/AA | |
Description | BACKPLANE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Connector Header, Male Pins Through Hole, Right Angle Blue Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 32A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.68000 | ¥153.68 |
10 | ¥134.59200 | ¥1,345.92 |
25 | ¥128.77520 | ¥3,219.38 |
50 | ¥124.62120 | ¥6,231.06 |
100 | ¥120.46640 | ¥12,046.64 |
250 | ¥113.81996 | ¥28,454.99 |
500 | ¥110.49666 | ¥55,248.33 |