PLB12M4B0A1/AA | |
---|---|
DigiKey Part Number | 4306-PLB12M4B0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB12M4B0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 12 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.48000 | ¥354.48 |
10 | ¥310.42000 | ¥3,104.20 |
25 | ¥297.00440 | ¥7,425.11 |
50 | ¥287.42240 | ¥14,371.12 |
100 | ¥277.84210 | ¥27,784.21 |
250 | ¥262.51292 | ¥65,628.23 |