Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,080 In Stock | 1 : ¥134.63000 Tube | Tube | Active | - | Non-Stackthrough, Unkeyed (PC/104) | PC/104 Plus | 120 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | - | Gold | 3.00µin (0.076µm) | Black | |||
213 In Stock | 1 : ¥154.25000 Tube | Tube | Active | - | Stackthrough, Unkeyed (PC/104) | PC/104 Plus | 120 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | - | Gold | Flash | Black | |||
39 In Stock | 1 : ¥68.79000 Tube | Tube | Obsolete | - | Header, Male Pins | PC/104 Plus | 120 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | - | Gold | - | Black | |||
0 In Stock | Obsolete | Tube | Obsolete | - | Header, Female Sockets | PC/104 Plus | 120 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | - | Gold | - | Black | |||
0 In Stock | Obsolete | Tube | Obsolete | - | Stackthrough, (PC/104) | PC/104 Plus | 60 | All | 0.079" (2.00mm) | 2 | - | Through Hole | Press-Fit | - | - | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock | Obsolete | Tube | Obsolete | - | Non-Stackthrough, (PC/104) | PC/104 Plus | 120 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | - | Gold | 10.0µin (0.25µm) | Black |