Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥1,295.41000 Bulk | Bulk | Active | - | Receptacle, Hermaphroditic Contacts | - | 60 | All | 0.100" (2.54mm) | 6 | 10 | Panel Mount | Solder | - | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | Gold | 50.0µin (1.27µm) | Black | |||
222 In Stock | 1 : ¥1,403.45000 Bulk | Bulk | Active | - | Receptacle, Hermaphroditic Contacts | - | 96 | All | 0.100" (2.54mm) | 8 | 12 | Panel Mount | Solder | - | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | Gold | 50.0µin (1.27µm) | Black | |||
64 In Stock | 1 : ¥1,902.79000 Bulk | Bulk | Active | - | Receptacle, Hermaphroditic Contacts | - | 260 | All | 0.100" (2.54mm) | 10 | 26 | Panel Mount | Solder | - | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | Gold | 50.0µin (1.27µm) | Black | |||
90 In Stock | 1 : ¥2,029.70000 Bulk | Bulk | Active | - | Plug, Hermaphroditic Contacts | - | 96 | All | 0.100" (2.54mm) | 8 | 12 | Panel Mount | Solder | - | Actuating Camshaft, Shielding, Zero Insertion Force (ZIF) | Gold | 50.0µin (1.27µm) | Black | |||
107 In Stock | 1 : ¥2,514.07000 Bulk | Bulk | Active | - | Receptacle, Hermaphroditic Contacts | - | 156 | All | 0.100" (2.54mm) | 6 | 26 | Panel Mount | Solder | - | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | Gold | 50.0µin (1.27µm) | Black | |||
87 In Stock | 1 : ¥3,488.68000 Bulk | Bulk | Active | - | Plug, Hermaphroditic Contacts | - | 260 | All | 0.100" (2.54mm) | 10 | 26 | Panel Mount | Solder | - | Actuating Camshaft, Shielding, Zero Insertion Force (ZIF) | Gold | 50.0µin (1.27µm) | Black | |||
67 In Stock | 1 : ¥3,523.55000 Bulk | Bulk | Active | - | Plug, Hermaphroditic Contacts | - | 156 | All | 0.100" (2.54mm) | 6 | 26 | Panel Mount | Solder | - | Actuating Camshaft, Shielding, Zero Insertion Force (ZIF) | Gold | 50.0µin (1.27µm) | Black | |||
39 In Stock | 1 : ¥3,018.94000 Bulk | Bulk | Active | - | Receptacle, Hermaphroditic Contacts | - | 260 | All | 0.100" (2.54mm) | 10 | 26 | Panel Mount | Press-Fit | - | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | Gold | 20.0µin (0.51µm) | Black | |||
0 In Stock | 63 : ¥1,841.57667 - | - | Active | - | Receptacle, Hermaphroditic Contacts | - | 156 | All | 0.100" (2.54mm) | 6 | - | Panel Mount | Solder | - | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | Gold | 20.0µin (0.51µm) | Black |