DLM5-260RW6B | ||
---|---|---|
DigiKey Part Number | 1003-1649-ND | |
Manufacturer | ||
Manufacturer Product Number | DLM5-260RW6B | |
Description | CONN RCPT 260POS PNL MNT | |
Customer Reference | ||
Detailed Description | 260 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 260 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 10 | |
Number of Columns | 26 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,921.40000 | ¥1,921.40 |
10 | ¥1,780.47600 | ¥17,804.76 |
25 | ¥1,716.43000 | ¥42,910.75 |