



DLM2-96RW6B | |
|---|---|
DigiKey Part Number | 1003-1654-ND |
Manufacturer | |
Manufacturer Product Number | DLM2-96RW6B |
Description | CONN RCPT 96POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Category | Number of Columns 12 |
Manufacturer ITT Cannon, LLC | Mounting Type Panel Mount |
Series | Termination Solder |
Packaging Bulk | Features Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Hermaphroditic Contacts | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 96 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,647.47000 | ¥1,647.47 |
| 10 | ¥1,400.50700 | ¥14,005.07 |
| 25 | ¥1,312.93120 | ¥32,823.28 |
| 50 | ¥1,250.36720 | ¥62,518.36 |











