Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,777 In Stock | 1 : ¥71.75000 Tube | Tube | Active | Backplane | Receptacle, Female Blade Sockets | Blade Power | 8 | All | - | 1 | - | Through Hole | Press-Fit | 8 Power | - | Gold or Gold-Palladium | - | Gray | |||
633 In Stock | 1 : ¥144.65000 Tube | Tube | Active | Backplane | Header, Male Blades | Blade Power | 8 | All | - | 1 | - | Board Edge, Through Hole, Right Angle | Press-Fit | 8 Power | Board Guide | Gold or Gold-Palladium | - | Gray | |||
722 In Stock | 1 : ¥179.37000 Tube | Tube | Active | Daughtercard | Receptacle, Female Sockets | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
51 In Stock | 1 : ¥112.71000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Through Hole | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - |