120953-5 | ||
---|---|---|
DigiKey Part Number | A101828-ND | |
Manufacturer | ||
Manufacturer Product Number | 120953-5 | |
Description | CONN RCPT BLADE PWR 8POS PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 120953-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Power | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.05000 | ¥71.05 |
23 | ¥61.92826 | ¥1,424.35 |
46 | ¥60.29696 | ¥2,773.66 |
69 | ¥58.66797 | ¥4,048.09 |
115 | ¥55.08287 | ¥6,334.53 |
253 | ¥54.75688 | ¥13,853.49 |
506 | ¥51.49739 | ¥26,057.68 |
1,012 | ¥45.95658 | ¥46,508.06 |