HM1F41FDP000H6PLF | |
---|---|
DigiKey Part Number | 609-HM1F41FDP000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1F41FDP000H6PLF |
Description | CONN RCPT 24POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | HM1F41FDP000H6PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.49500 | ¥234.95 |
25 | ¥22.25720 | ¥556.43 |
40 | ¥21.73825 | ¥869.53 |
192 | ¥20.70380 | ¥3,975.13 |
384 | ¥18.11573 | ¥6,956.44 |
576 | ¥17.59821 | ¥10,136.57 |
960 | ¥15.01020 | ¥14,409.79 |
2,496 | ¥13.97503 | ¥34,881.67 |