Hard Metric, Standard
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Mounting Type | Termination | Connector Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
697 In Stock | 1 : ¥99.83000 Tube | Tube | Active | Receptacle, Female Sockets | C 11 | 55 | All | 0.079" (2.00mm) | 5 | Board Edge, Through Hole, Right Angle | Press-Fit | CompactPCI | Gold | 30.0µin (0.76µm) | |||
787 In Stock | 1 : ¥26.93000 Tray | Tray | Active | Header, Male Pins | C 11 | 55 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | - | Gold | Flash | |||
750 In Stock | 1 : ¥29.96000 Tray | Tray | Active | Header, Male Pins | C 11 | 77 (55 + 22 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | Flash | |||
324 In Stock | 1 : ¥65.02000 Tube | Tube | Active | Receptacle, Female Sockets | C 11 | 55 | All | 0.079" (2.00mm) | 5 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Gold | 30.0µin (0.76µm) | |||
1,145 In Stock | 1 : ¥44.99000 Tray | Tray | Active | Receptacle, Female Sockets | B 25 | 125 | All | 0.079" (2.00mm) | 5 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Gold | 30.0µin (0.76µm) | |||
84 In Stock | 1 : ¥95.39000 Tray | Tray | Active | Header, Male Pins | C 11 | 55 | All | 0.079" (2.00mm) | 5 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Gold | 30.0µin (0.76µm) | |||
90 In Stock | 1 : ¥116.08000 Tube | Tube | Active | Header, Male Pins | C 11 | 77 (55 + 22 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
55 In Stock | 1 : ¥71.91000 Tray | Tray | Obsolete | Receptacle, Female Sockets | C 11 | 55 | All | 0.079" (2.00mm) | 5 | Through Hole, Right Angle | Press-Fit | - | - | - | |||
6 In Stock | 1 : ¥15.84000 Tray | Tray | Active | Header, Male Pins | C 11 | 55 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | - | Gold | Flash | |||
1 In Stock | 1 : ¥77.41000 Tray | Tray | Obsolete | Receptacle, Female Sockets | C 11 | 55 | All | 0.079" (2.00mm) | 5 | Through Hole, Right Angle | Press-Fit | - | - | - |