354149-E | ||
---|---|---|
DigiKey Part Number | 2684-354149-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 354149-E | |
Description | 2MM HM C 55POS F | |
Customer Reference | ||
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 354149-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | Board Guide | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.91000 | ¥71.91 |