HM2P09PDE1U0N9LF | |
---|---|
DigiKey Part Number | HM2P09PDE1U0N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P09PDE1U0N9LF |
Description | CONN HEADER 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P09PDE1U0N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.85000 | ¥15.85 |
10 | ¥13.81700 | ¥138.17 |
25 | ¥13.22760 | ¥330.69 |
40 | ¥12.93475 | ¥517.39 |
96 | ¥12.34563 | ¥1,185.18 |
288 | ¥11.17000 | ¥3,216.96 |
480 | ¥10.28833 | ¥4,938.40 |
960 | ¥8.81852 | ¥8,465.78 |
2,400 | ¥8.23060 | ¥19,753.44 |