09026646921 | ||
---|---|---|
DigiKey Part Number | 1195-1107-ND | |
Manufacturer | ||
Manufacturer Product Number | 09026646921 | |
Description | CONN DIN HDR 64POS PCB RA | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 09026646921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.51000 | ¥87.51 |
20 | ¥78.78100 | ¥1,575.62 |
40 | ¥74.21250 | ¥2,968.50 |
60 | ¥72.30933 | ¥4,338.56 |
100 | ¥70.40660 | ¥7,040.66 |
260 | ¥62.79519 | ¥16,326.75 |
500 | ¥58.98942 | ¥29,494.71 |
1,000 | ¥52.13904 | ¥52,139.04 |