AD9852ASTZ | ||
---|---|---|
DigiKey Part Number | 505-AD9852ASTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9852ASTZ | |
Description | IC DDS 200MHZ 12BIT 80LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 12 b 200 MHz 48 b Tuning 80-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9852ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 12 b | |
Master fclk | 200 MHz | |
Tuning Word Width (Bits) | 48 b | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.47000 | ¥500.47 |
10 | ¥470.14900 | ¥4,701.49 |
25 | ¥454.97840 | ¥11,374.46 |
80 | ¥421.61463 | ¥33,729.17 |