DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
777 In Stock | 1 : ¥33.25000 Tray | - | Tray | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | - | ||
4,666 In Stock | 1 : ¥33.91000 Box | Box | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
3,031 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
982 In Stock | 1 : ¥45.24000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | - | |||
1,734 In Stock | 1 : ¥49.92000 Bulk | Bulk | Active | Receptacle, Female Sockets | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Panel Mount, Through Hole | Solder | - | - | - | |||
713 In Stock | 1 : ¥61.66000 Bulk | Bulk | Active | Receptacle, Female Sockets | 64 | All | 0.100" (2.54mm) | 2 | Q | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
351 In Stock | 1 : ¥21.10000 Tray | Tray | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
1,334 In Stock | 1 : ¥22.66000 Tray | Tray | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold, GXT™ | - | |||
1,550 In Stock | 1 : ¥33.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole | Solder | - | Gold | - | |||
4,590 In Stock | 1 : ¥71.59000 Bulk | Bulk | Active | Plug, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
169 In Stock | 1 : ¥24.79000 Tray | Tray | Active | Receptacle, Female Sockets | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole | Solder | - | Gold | - | |||
1,023 In Stock | 1 : ¥38.59000 Tray | Tray | Active | Header, Male Pins | 20 | All | 0.100" (2.54mm) | 2 | B/3 (1/3 B) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
2,106 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole | Press-Fit | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥39.00000 Tray | Tray | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | - |