Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,325 In Stock | 1 : ¥21.45000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
5,815 In Stock | 1 : ¥58.00000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
3,426 In Stock | 1 : ¥126.45000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (1 Form A) | 60 A | 24VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
489 In Stock | 1 : ¥718.85000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPST-NO (1 Form A) | 130 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
44 In Stock | 1 : ¥801.78000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (DM) (1 Form X) | 130 A | 24VDC - Nom | 14.4 VDC | 2.4 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
4,535 In Stock | 1 : ¥17.78000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 380VAC, 75VDC - Max | 8.4 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,614 In Stock | 1 : ¥52.81000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 45 A | 12VDC - Nom | 6.9 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
6,259 In Stock | 1 : ¥52.99000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
361 In Stock | 1 : ¥43.34000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 12VDC - Nom | 6.9 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥27.08000 Bulk | Bulk | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥76.32000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 40 A | 12VDC - Nom | 6.9 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 525 : ¥37.81501 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 45 A | - | - | - | 5 ms | 3 ms | - | Through Hole | PC Pin | -40°C ~ 85°C |