Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | - | 600 | 600CT | 67Ohm | 90Ohm | Voice | 300Hz ~ 3.4kHz | 0.5dB | - | 1.5dB | 26dB | - | - | - | Through Hole | 1.650" L x 1.340" W (41.91mm x 34.04mm) | 0.650" (16.51mm) | PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 600 | 600 | 34Ohm | 47Ohm | Voice | 300Hz ~ 3.4kHz | 0.5dB | - | 1.25dB | 24dB | - | - | - | Through Hole | 0.955" L x 0.685" W (24.26mm x 17.40mm) | 0.500" (12.70mm) | PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 600 | 600 | 31Ohm | 39Ohm | Voice | 300Hz ~ 3.4kHz | 0.5dB | - | 0.7dB | 18dB | - | - | - | Through Hole | 0.375" L x 0.310" W (9.53mm x 7.87mm) | 0.400" (10.16mm) | PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 600 | 600 | 74Ohm | 97Ohm | Voice | 300Hz ~ 3.4kHz | 1dB | - | 2dB | 18dB | - | - | - | Through Hole | 1.290" L x 1.400" W (32.77mm x 35.56mm) | 0.500" (12.70mm) | PC Pin |