150J011 | ||
---|---|---|
DigiKey Part Number | 150J011-ND | |
Manufacturer | ||
Manufacturer Product Number | 150J011 | |
Description | AUDIO XFMR 600 / 600 TH | |
Customer Reference | ||
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms Audio Transformer 300Hz ~ 3.4kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 34Ohm | |
DC Resistance (DCR) - Secondary | 47Ohm | |
Transformer Type | Voice | |
Frequency Range | 300Hz ~ 3.4kHz | |
Frequency Response | 0.5dB | |
Voltage - Isolation | - | |
Insertion Loss | 1.25dB | |
Return Loss | 24dB | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.955" L x 0.685" W (24.26mm x 17.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Termination Style | PC Pin | |
Weight | - |