150J203 | ||
---|---|---|
DigiKey Part Number | 150J203-ND | |
Manufacturer | ||
Manufacturer Product Number | 150J203 | |
Description | AUDIO XFMR 600 / 600 TH | |
Customer Reference | ||
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms Audio Transformer 300Hz ~ 3.4kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 74Ohm | |
DC Resistance (DCR) - Secondary | 97Ohm | |
Transformer Type | Voice | |
Frequency Range | 300Hz ~ 3.4kHz | |
Frequency Response | 1dB | |
Voltage - Isolation | - | |
Insertion Loss | 2dB | |
Return Loss | 18dB | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.290" L x 1.400" W (32.77mm x 35.56mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Termination Style | PC Pin | |
Weight | - |