Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,805 In Stock | 1 : ¥16.63000 Cut Tape (CT) 500 : ¥9.89848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 250mOhm | 250mOhm | - | - | - | 3750Vrms | - | - | - | -40°C ~ 125°C | - | Surface Mount | 0.280" L x 0.205" W (7.10mm x 5.20mm) | 0.138" (3.50mm) | Gull Wing | |||
3,751 In Stock | 1 : ¥43.30000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 59Ohm | 59Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.5dB | 1875VRMS @ 1 Second | 1.5dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
1,615 In Stock 342 Factory | 1 : ¥47.15000 Box | Box | Active | 1:1, 2:1 | 1kCT | 1kCT | 172Ohm | 172Ohm | Impedance Matching | 20Hz ~ 20kHz | ±1dB | 1500VAC | 2.8dB Max @ 1kHz | - | - | -40°C ~ 105°C | - | Through Hole | 0.800" L x 0.770" W (20.32mm x 19.56mm) | 0.700" (17.78mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥150.47000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 72Ohm | 92Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥53.86000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 40Ohm | 40Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.2dB | 1875VRMS @ 1 Second | 1dB Max @ 1kHz | 20dB Min @ 200Hz ~ 4kHz | - | 0°C ~ 70°C | - | Through Hole | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.472" (12.00mm) | PC Pin | |||
0 In Stock | 5,040 : ¥31.51973 Tray | - | Tray | Active | 1:1 | 600 | 600 | 55Ohm | 70Ohm | General Purpose | - | - | 1500Vrms | 1dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.9dB @ 100kHz | 20dB @ 200Hz, 30dB @ 1kHz, 25dB @ 10kHz | - | - | - | Surface Mount | 0.530" L x 0.516" W (13.46mm x 13.11mm) | 0.485" (12.32mm) | Gull Wing |