Audio Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Applications | Number of Channels | Interface | Voltage - Supply | Operating Temperature | Specifications | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.92130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Driver | Consumer Audio | 2 | - | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | Surface Mount | - | - | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.92130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Driver | Consumer Audio | 2 | - | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | Surface Mount | - | - | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.92130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Driver | Consumer Audio | 2 | - | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | Surface Mount | - | - | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥93.38000 Tray | - | Tray | Active | Audio Transceiver | Audio Systems, Musical Instruments | 51 | GPIO, I2C, I2S ,PDM, SPI, TDM | 1.7V ~ 1.98V | 0°C ~ 105°C (TJ) | - | Surface Mount | - | - | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
0 In Stock Check Lead Time | 1 : ¥91.05000 Tray | - | Tray | Active | Audio Transceiver | Audio Systems, Musical Instruments | 51 | GPIO, I2C, I2S ,PDM, SPI, TDM | 1.7V ~ 1.98V | -40°C ~ 105°C (TJ) | - | Surface Mount | - | - | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
0 In Stock Check Lead Time | 2,500 : ¥56.93077 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Audio Transceiver | Audio Systems, Musical Instruments | 51 | GPIO, I2C, I2S ,PDM, SPI, TDM | 1.7V ~ 1.98V | 0°C ~ 105°C (TJ) | - | Surface Mount | - | - | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
0 In Stock Check Lead Time | 2,500 : ¥55.49416 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Audio Transceiver | Audio Systems, Musical Instruments | 51 | GPIO, I2C, I2S ,PDM, SPI, TDM | 1.7V ~ 1.98V | -40°C ~ 105°C (TJ) | - | Surface Mount | - | - | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
0 In Stock | Active | - | Tube | Active | Audio Receiver | Digital Audio Interfacing | 1 | I2C, SPI | 3.13V ~ 3.46V, 3.13V ~ 5.25V | -40°C ~ 85°C (TA) | - | Surface Mount | - | - | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC |