TPF607A-VR | ||
---|---|---|
DigiKey Part Number | 5503-TPF607A-VRTR-ND - Tape & Reel (TR) 5503-TPF607A-VRCT-ND - Cut Tape (CT) 5503-TPF607A-VRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPF607A-VR | |
Description | AUDIO LINE DRIVER, 10-MSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Audio Line Driver 2 Channel 10-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.42320 | ¥60.58 |
100 | ¥1.80440 | ¥180.44 |
250 | ¥1.63496 | ¥408.74 |
500 | ¥1.35322 | ¥676.61 |
1,000 | ¥1.01484 | ¥1,014.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93031 | ¥2,790.93 |
6,000 | ¥0.87391 | ¥5,243.46 |
15,000 | ¥0.81754 | ¥12,263.10 |
30,000 | ¥0.74988 | ¥22,496.40 |
75,000 | ¥0.72169 | ¥54,126.75 |