AD2437BCPZY | ||
---|---|---|
DigiKey Part Number | 505-AD2437BCPZY-ND | |
Manufacturer | ||
Manufacturer Product Number | AD2437BCPZY | |
Description | A2B TRANSCEIVER, INDUSTRIAL GRAD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 51 Channel 48-LFCSP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio Systems, Musical Instruments | |
Number of Channels | 51 | |
Interface | GPIO, I2C, I2S ,PDM, SPI, TDM | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.94000 | ¥91.94 |
10 | ¥84.49100 | ¥844.91 |
25 | ¥80.99000 | ¥2,024.75 |
80 | ¥71.35975 | ¥5,708.78 |
260 | ¥67.85719 | ¥17,642.87 |
520 | ¥63.47925 | ¥33,009.21 |
1,040 | ¥58.22583 | ¥60,554.86 |