IRS20957STRPBF

DigiKey Part Number
IRS20957STRPBFTR-ND - Tape & Reel (TR)
IRS20957STRPBFCT-ND - Cut Tape (CT)
IRS20957STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS20957STRPBF
Description
IC AMP CLASS D MONO 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS20957STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
10V ~ 15V
Features
Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.73000¥28.73
10¥25.83600¥258.36
25¥24.42280¥610.57
100¥21.16590¥2,116.59
250¥20.08036¥5,020.09
500¥18.01788¥9,008.94
1,000¥15.19590¥15,195.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.43608¥36,090.20
5,000¥13.89337¥69,466.85
Manufacturers Standard Package