IS31AP4991A-SLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31AP4991A-SLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP4991A-SLS2-TRCT-ND - Cut Tape (CT) 2521-IS31AP4991A-SLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31AP4991A-SLS2-TR |
Description | IC AMP CLASS AB MONO 1.15W 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.15W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.45000 | ¥61.25 |
100 | ¥1.95890 | ¥195.89 |
250 | ¥1.81864 | ¥454.66 |
500 | ¥1.53886 | ¥769.43 |
1,000 | ¥1.23148 | ¥1,231.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23148 | ¥3,078.70 |